Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No553-31251
Order Code4728983
Product RangeTCGT Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €565.340 |
| 5+ | €520.150 |
| 10+ | €475.240 |
| 25+ | €463.840 |
| 50+ | €426.560 |
Price for:Each
Minimum: 1
Multiple: 1
€565.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No553-31251
Order Code4728983
Product RangeTCGT Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.472"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourWhite
Length - Imperial177.17ft
Length - Metric54m
I.D. Recovered Max - Imperial0.157"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTCGT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
12mm
Length - Imperial
177.17ft
I.D. Recovered Max - Imperial
0.157"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.472"
Shrink Tubing / Boot Colour
White
Length - Metric
54m
I.D. Recovered Max - Metric
4mm
Product Range
TCGT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001