Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No531-07731
Order Code1851564
Also Known AsHODS85 3-PVC-OG (1000)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.450 |
5+ | €32.650 |
10+ | €31.610 |
25+ | €30.700 |
50+ | €29.440 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
€33.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No531-07731
Order Code1851564
Also Known AsHODS85 3-PVC-OG (1000)
Technical Datasheet
Marker TypeSlide On Pre Printed
Legend3
Legend ColourBlack
Marker ColourOrange
Marker Dimensions-
Cable Diameter Max6.3mm
Cable Diameter Min1.8mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.8mm
Product Range
-
Legend
3
Marker Colour
Orange
Cable Diameter Max
6.3mm
Marker Material
PVC (Polyvinylchloride)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21