Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No525-19703
Order Code4262492
Product RangeHelafix HC Series
Also Known As4031026165516
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.520 |
| 5+ | €44.430 |
| 10+ | €43.020 |
| 25+ | €41.780 |
| 50+ | €40.060 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€45.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No525-19703
Order Code4262492
Product RangeHelafix HC Series
Also Known As4031026165516
Technical Datasheet
Marker TypeCarrier
LegendBlank (No Legend)
Legend Colour-
Marker ColourTransparent
Marker Dimensions70mm x 19mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPE (Polyethylene) UV Resistant
Product RangeHelafix HC Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
70mm x 19mm
Cable Diameter Min
-
Product Range
Helafix HC Series
Legend
Blank (No Legend)
Marker Colour
Transparent
Cable Diameter Max
-
Marker Material
PE (Polyethylene) UV Resistant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159