Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No525-13703
Order Code4217692
Product RangeHelafix HC Series
Also Known As4031026165462
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.380 |
| 5+ | €32.580 |
| 10+ | €31.550 |
| 25+ | €30.640 |
| 50+ | €29.380 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€33.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No525-13703
Order Code4217692
Product RangeHelafix HC Series
Also Known As4031026165462
Technical Datasheet
Marker TypeCarrier
LegendBlank (No Legend)
Legend Colour-
Marker ColourTransparent
Marker Dimensions72mm x 13mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPE (Polyethylene) UV Resistant
Product RangeHelafix HC Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
72mm x 13mm
Cable Diameter Min
-
Product Range
Helafix HC Series
Legend
Blank (No Legend)
Marker Colour
Transparent
Cable Diameter Max
-
Marker Material
PE (Polyethylene) UV Resistant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09