Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No902-01713
Order Code1774292
Also Known As4D15-POM-BK
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.890 |
10+ | €45.400 |
25+ | €44.750 |
100+ | €44.090 |
250+ | €42.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€51.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No902-01713
Order Code1774292
Also Known As4D15-POM-BK
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPolyacetal
Cable Clamp / Clip ColourBlack
External Length-
External Width15mm
Height-
Product Range-
Product Overview
The 4D15 is a black screw-mount D-Clip made of polyacetal (POM). It is guarantee time saving by simply pressing the cable into the holder. The flexible grip means that later removal or replacement of cables and pipes is possible.
- UL94-HB Flammability
- -40 to 90°C Operating temperature range
Applications
Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Polyacetal
External Length
-
Height
-
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321143