Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No416-00003
Order Code2070786
Product RangePEC Series
Also Known As4031026325613
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.430 |
10+ | €17.730 |
25+ | €17.020 |
100+ | €16.370 |
250+ | €16.040 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€18.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No416-00003
Order Code2070786
Product RangePEC Series
Also Known As4031026325613
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.188"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.2"
Total Length - Metric30mm
I.D. Recovered Max - Imperial0.059"
I.D. Recovered Max - Metric1.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio3:1
Product RangePEC Series
Product Overview
The PEC-4.8/1.5-PEX-BK-L is a Pinched End Cap made of cross linked polyethylene with inner adhesive. It can be applied fast and easy like a standard heat shrink tube. The inner adhesive layer and the adhesive plug provide a good and secure water protection. The optimal shrink ratio of 3:1 and different diameters allow a wide range of application. The pinched end cap can be used for mechanical and environmental protection of stub splices in electrical harnesses. Due to the fast and easy installation, this can be used for non-electrical applications as well.
- 15kV/mm According to IEC 60684 P2 dielectric strength
- Self extinguishing in 30 seconds according to SAE-AMS-DTL-23053/4 flammability
Applications
Industrial, Thermal Management
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
4.8mm
Total Length - Imperial
1.2"
I.D. Recovered Max - Imperial
0.059"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
PEC Series
I.D. Supplied - Imperial
0.188"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
30mm
I.D. Recovered Max - Metric
1.5mm
Shrink Ratio
3:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404