Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No323-50016
Order Code2525964
Product RangeMA47
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No323-50016
Order Code2525964
Product RangeMA47
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial2.95"
I.D. Supplied - Metric75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.86"
I.D. Recovered Max - Metric22mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeMA47
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
75mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.86"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (17-Dec-2014)
I.D. Supplied - Imperial
2.95"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
22mm
Product Range
MA47
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.992477