Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30120
Order Code836801
Also Known As4031026133287
Technical Datasheet
55 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €27.180 |
10+ | €23.790 |
25+ | €23.310 |
100+ | €22.840 |
250+ | €22.360 |
Price for:Each
Minimum: 1
Multiple: 1
€27.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30120
Order Code836801
Also Known As4031026133287
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.047"
I.D. Supplied - Metric1.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The 300-30120 is a thin-wall and flexible Heat Shrinkable Tube made of cross-linked polyolefin. The HIS-PACK is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion. Handy dispenser box including table showing application size range.
- Protection against corrosion and mechanical abrasion
- Available in black, red, blue, transparent and yellow/green
- UL224VW-1 Flammability rating (except transparent)
- 10¹⁴Ω-cm Volume resistance
- -55 to 125°C Operating temperature range
Applications
HVAC, Aerospace, Defence, Military, Alternative Energy
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.2mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.023"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.047"
Shrink Tubing / Boot Colour
Black
Length - Metric
10m
I.D. Recovered Max - Metric
0.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12