Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €293.290 |
10+ | €252.040 |
25+ | €233.720 |
100+ | €227.600 |
250+ | €223.030 |
500+ | €218.440 |
1000+ | €197.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
€293.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01163
Order Code4258595
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPolyester (PET), Glass Fibre Reinforced
Sleeving ColourBlack / White
Internal Diameter29mm
Length - Metric15m
Length - Imperial49.2ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black / White
Length - Metric
15m
Product Range
-
Sleeving Material
Polyester (PET), Glass Fibre Reinforced
Internal Diameter
29mm
Length - Imperial
49.2ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072