Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90182
Order Code2784587
Product RangeHelaGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €31.790 |
| 100+ | €30.720 |
| 250+ | €29.040 |
| 500+ | €28.180 |
Price for:Pack of 5
Minimum: 50
Multiple: 50
€1,589.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90182
Order Code2784587
Product RangeHelaGuard Series
Technical Datasheet
Accessory TypeConduit Clip
Size (mm)42mm
Conduit MaterialNylon 6.6 (Polyamide 6.6)
For Use WithHellermanntyton HelaGuard 1.25" Dia Conduit Fittings
Product RangeHelaGuard Series
Technical Specifications
Accessory Type
Conduit Clip
Conduit Material
Nylon 6.6 (Polyamide 6.6)
Product Range
HelaGuard Series
Size (mm)
42mm
For Use With
Hellermanntyton HelaGuard 1.25" Dia Conduit Fittings
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080287