Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90099
Order Code2784562
Product RangeHelaGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €83.330 | 
| 5+ | €77.910 | 
| 10+ | €72.980 | 
| 25+ | €69.030 | 
| 50+ | €67.560 | 
| 100+ | €66.070 | 
| 250+ | €63.120 | 
Price for:Pack of 10
Minimum: 1
Multiple: 1
€83.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90099
Order Code2784562
Product RangeHelaGuard Series
Technical Datasheet
Conduit Configuration90 Degree
Trade Size3/4"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length66mm
IP / NEMA RatingIP66
Product RangeHelaGuard Series
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
66mm
Product Range
HelaGuard Series
Trade Size
3/4"
Conduit Colour
Black
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.350179