Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-31008
Order Code2143590
Product RangeHeladuct Flex Series
Also Known As4031026329512
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.070 |
| 10+ | €8.920 |
| 100+ | €8.450 |
| 250+ | €8.280 |
| 500+ | €8.110 |
Price for:Each
Minimum: 1
Multiple: 1
€10.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-31008
Order Code2143590
Product RangeHeladuct Flex Series
Also Known As4031026329512
Technical Datasheet
External Height - Metric36mm
External Width - Metric34mm
Length - Metric500mm
External Height - Imperial1.42"
External Width - Imperial1.34"
Length - Imperial19.7"
Raceway / Duct ColourWhite
Raceway / Duct MaterialPP (Polypropylene)
Product RangeHeladuct Flex Series
Technical Specifications
External Height - Metric
36mm
Length - Metric
500mm
External Width - Imperial
1.34"
Raceway / Duct Colour
White
Product Range
Heladuct Flex Series
External Width - Metric
34mm
External Height - Imperial
1.42"
Length - Imperial
19.7"
Raceway / Duct Material
PP (Polypropylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055