Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-31300
Order Code4588067
Product RangeSBPPHDF Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.260 |
| 10+ | €6.990 |
| 100+ | €6.300 |
| 250+ | €6.170 |
| 500+ | €6.050 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€8.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-31300
Order Code4588067
Product RangeSBPPHDF Series
Technical Datasheet
External Diameter - Imperial0.98"
External Diameter - Metric25mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Bundle Dia Min - Imperial0.98"
Bundle Dia Max - Imperial1.14"
Bundle Dia Min - Metric25mm
Bundle Dia Max - Metric29mm
Product RangeSBPPHDF Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.98"
Wrap Material
Polypropylene
Reel Length (Imperial)
3.3ft
Bundle Dia Min - Imperial
0.98"
Bundle Dia Min - Metric
25mm
Product Range
SBPPHDF Series
External Diameter - Metric
25mm
Wrap Colour
Black
Reel Length (Metric)
1m
Bundle Dia Max - Imperial
1.14"
Bundle Dia Max - Metric
29mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate