Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-44300
Order Code4285317
Product RangeSBPAV0 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €458.870 |
| 5+ | €442.970 |
| 10+ | €436.120 |
| 25+ | €426.600 |
| 50+ | €419.030 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€458.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-44300
Order Code4285317
Product RangeSBPAV0 Series
Technical Datasheet
External Diameter - Imperial63"
External Diameter - Metric16mm
Wrap MaterialNylon 6 (Polyamide 6)
Wrap ColourBlack
Reel Length (Imperial)98.43ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.788"
Bundle Dia Max - Imperial5.9"
Bundle Dia Min - Metric20mm
Bundle Dia Max - Metric150mm
Product RangeSBPAV0 Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
63"
Wrap Material
Nylon 6 (Polyamide 6)
Reel Length (Imperial)
98.43ft
Bundle Dia Min - Imperial
0.788"
Bundle Dia Min - Metric
20mm
Product Range
SBPAV0 Series
External Diameter - Metric
16mm
Wrap Colour
Black
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
5.9"
Bundle Dia Max - Metric
150mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07944