Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41105
Order Code1674208
Also Known AsSBPE4D-PE-GY (5)
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41105
Order Code1674208
Also Known AsSBPE4D-PE-GY (5)
Technical Datasheet
External Diameter - Imperial0.157"
External Diameter - Metric4mm
Wrap MaterialPolyethylene
Wrap ColourGrey
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Bundle Dia Min - Imperial0.196"
Bundle Dia Max - Imperial0.787"
Bundle Dia Min - Metric5mm
Bundle Dia Max - Metric20mm
Product Range-
Technical Specifications
External Diameter - Imperial
0.157"
Wrap Material
Polyethylene
Reel Length (Imperial)
16ft
Bundle Dia Min - Imperial
0.196"
Bundle Dia Min - Metric
5mm
Product Range
-
External Diameter - Metric
4mm
Wrap Colour
Grey
Reel Length (Metric)
5m
Bundle Dia Max - Imperial
0.787"
Bundle Dia Max - Metric
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1