Print Page
Image is for illustrative purposes only. Please refer to product description.
215 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.170 |
10+ | €5.630 |
25+ | €5.310 |
50+ | €5.110 |
100+ | €4.940 |
Price for:Each
Minimum: 1
Multiple: 1
€6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No156-02742
Order Code4294928
Also Known As4031026624990
Cable Clamp / Clip TypePipe Clip
Internal Diameter29mm
Cable Clamp / Clip MaterialNylon 6 (Polyamide 6), Glass Fibre Reinforced
Cable Clamp / Clip ColourBlack
External Length250mm
External Width26mm
Height49.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Pipe Clip
Cable Clamp / Clip Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
External Length
250mm
Height
49.4mm
SVHC
To Be Advised
Internal Diameter
29mm
Cable Clamp / Clip Colour
Black
External Width
26mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2