Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-31103
Order Code4217657
Product RangeMCCTAM Series
Also Known As4031026415208
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.160 |
10+ | €27.360 |
25+ | €26.810 |
100+ | €26.270 |
250+ | €25.720 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€28.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-31103
Order Code4217657
Product RangeMCCTAM Series
Also Known As4031026415208
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.3mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.4mm
Width10.2mm
Height5.1mm
Product RangeMCCTAM Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
White
Length
20.4mm
Height
5.1mm
SVHC
To Be Advised
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.2mm
Product Range
MCCTAM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0519