Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-12819
Order Code813590
Also Known As4031026122205
Technical Datasheet
6,337 In Stock
2,300 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
10+ | €1.050 |
100+ | €0.871 |
500+ | €0.854 |
1000+ | €0.836 |
Price for:Each
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-12819
Order Code813590
Also Known As4031026122205
Technical Datasheet
Mount Fixing Type-
Mounting Hole Dia3.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length26mm
Width23mm
Height6.5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 151-12819 is a Cable-mount Clip made of polyamide 6.6 (PA66) with flat design self-adhesive/screw fixing mounting. It is ideal for holding ribbon cables.
- Designed to hold cables, tubes or conduits without cable tie
- Simply screwed or stuck (TY8H1S) onto panel
- Side gripping fingers exert firm hold but allow for easy cable removal
Applications
Industrial, Aerospace, Defence, Military, Automotive, Computers & Computer Peripherals
Technical Specifications
Mount Fixing Type
-
Mount Colour
Natural
Length
26mm
Height
6.5mm
SVHC
No SVHC (27-Jun-2024)
Mounting Hole Dia
3.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
23mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002