Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-11810
Order Code4217650
Product RangeTY Series
Also Known As4031026122175
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.930 |
10+ | €0.717 |
100+ | €0.703 |
500+ | €0.688 |
1000+ | €0.674 |
Price for:Each
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-11810
Order Code4217650
Product RangeTY Series
Also Known As4031026122175
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.2mm
Mount ColourBlack
Mount MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Length32mm
Width25mm
Height5.5mm
Product RangeTY Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
32mm
Height
5.5mm
SVHC
To Be Advised
Mounting Hole Dia
3.2mm
Mount Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Width
25mm
Product Range
TY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2539