Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04466
Order Code4694526
Product RangeMAGRA Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.750 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€56.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04466
Order Code4694526
Product RangeMAGRA Series
Technical Datasheet
Cable Clamp / Clip TypeMagnet with Adhesive Backed Cable Clip
Internal Diameter3mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
Cable Clamp / Clip ColourBlack
External Length13mm
External Width13mm
Height5mm
Product RangeMAGRA Series
Technical Specifications
Cable Clamp / Clip Type
Magnet with Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Neodymium Alloy R5
External Length
13mm
Height
5mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
3mm
Cable Clamp / Clip Colour
Black
External Width
13mm
Product Range
MAGRA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001