Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.366 |
200+ | €0.341 |
500+ | €0.309 |
1000+ | €0.278 |
2000+ | €0.260 |
5000+ | €0.251 |
10000+ | €0.245 |
Price for:Each
Minimum: 1
Multiple: 1
€0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03863
Order Code4258601
Technical Datasheet
Cable Clamp / Clip TypeSolar Locking Clamp with Fir Tree
Internal Diameter14mm
Cable Clamp / Clip MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Clamp / Clip ColourBlack
External Length28.43mm
External Width12mm
Height41.45mm
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Solar Locking Clamp with Fir Tree
Cable Clamp / Clip Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
External Length
28.43mm
Height
41.45mm
Internal Diameter
14mm
Cable Clamp / Clip Colour
Black
External Width
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001452