Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02157
Order Code4217646
Product RangeTY Series
Also Known As4031026586496
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €130.040 |
5+ | €127.440 |
10+ | €124.840 |
25+ | €122.240 |
50+ | €119.640 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€130.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02157
Order Code4217646
Product RangeTY Series
Also Known As4031026586496
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length22.5mm
Width10mm
Height7.2mm
Product RangeTY Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
22.5mm
Height
7.2mm
SVHC
To Be Advised
Mounting Hole Dia
4.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10mm
Product Range
TY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53