Print Page
Image is for illustrative purposes only. Please refer to product description.
599 In Stock
3,600 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.306 | 
| 100+ | €0.210 | 
| 500+ | €0.186 | 
| 1000+ | €0.167 | 
| 2500+ | €0.147 | 
Price for:Each
Minimum: 10
Multiple: 10
€3.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7111-42R
Order Code2211309
Technical Datasheet
Accessory TypeShield Finger
For Use WithPCB Shielding and Grounding Applications
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S7111-42R is a surface-mount Spring Contact for use with PCB shielding and grounding applications. It is made of titanium copper with gold plated finish.
- Prevents EMC noise and static
 - Simple and effective method for connecting multiple PCBs
 - No special tooling required, uses standard pick and place equipment
 - Protected tips prevent product from hooking
 - 6A Current rating
 - 260°C for 10 seconds Maximum soldering temperature
 
Applications
Industrial
Technical Specifications
Accessory Type
Shield Finger
Product Range
-
For Use With
PCB Shielding and Grounding Applications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023