Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.424 |
25+ | €0.253 |
75+ | €0.226 |
200+ | €0.199 |
500+ | €0.175 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1971-46R
Order Code3801092
Contact TypeSpring
Gasket MaterialCupronickel
Product Range-
Product Length4.63mm
Product Width3.7mm
Product Depth4.55mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Type
Spring
Product Range
-
Product Width
3.7mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Cupronickel
Product Length
4.63mm
Product Depth
4.55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000396
Product traceability