Print Page
Image is for illustrative purposes only. Please refer to product description.
40,852 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.482 |
| 500+ | €0.201 |
| 1500+ | €0.195 |
| 4000+ | €0.181 |
| 10000+ | €0.175 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1791-42R
Order Code2289774
Technical Datasheet
Accessory TypeGrounding Spring
For Use WithPCB Shielding and Grounding Applications
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S1791-42R is a surface-mount Spring Contact for use with PCB shielding and grounding applications. It is made of titanium copper with gold plated finish.
- 3A Current rating
- 260°C for 10 seconds Maximum soldering temperature
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Grounding Spring
Product Range
-
For Use With
PCB Shielding and Grounding Applications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288