Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoR6006-00
Order Code3754417
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.3mm
External Width4mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 6.3mm low profile self-locking plastic spacer/pillar
- For a panel thickness of 1.6mm
- Vertical connector orientation
- PC tail / throughboard connection
- UL94V-2 rated, natural colour polyamide (Nylon) 66 housing
- 13.90mm x Ø4.80mm overall dimension
- Male/male contact gender
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
6.3mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008