Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoP20-0445R
Order Code3755762
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating1A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
Product Overview
- 4 position spring loaded contact SIL vertical SMT pogo pin configuration (T+R)
- Gold finish on contact area and termination
- Mates with any contact surface or surface mount contact pads S70 series
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
Lead (17-Jan-2023)
Centreline Spacing
-
Current Rating
1A
Spring Force Initial
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003