Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM83-LFC1F2N27-0000-000
Order Code2853786
Product RangeDatamate J-Tek M83-LF
Technical Datasheet
77 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.440 |
| 10+ | €22.130 |
| 25+ | €18.810 |
| 100+ | €18.140 |
| 250+ | €17.160 |
Price for:Each
Minimum: 1
Multiple: 1
€25.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM83-LFC1F2N27-0000-000
Order Code2853786
Product RangeDatamate J-Tek M83-LF
Technical Datasheet
Product RangeDatamate J-Tek M83-LF
No. of Contacts27Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows3Rows
No. of Rows3 Row
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Datamate J-Tek M83-LF
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
3 Row
Contact Material
Beryllium Copper
No. of Contacts
27Contacts
Pitch Spacing
2mm
No. of Rows
3Rows
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004392
Product traceability