Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-8502042
Order Code2853768
Product RangeDatamate L-Tek
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 90+ | €4.870 |
Price for:Each
Minimum: 90
Multiple: 90
€438.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8502042
Order Code2853768
Product RangeDatamate L-Tek
Technical Datasheet
Product RangeDatamate L-Tek
No. of Positions20Ways
Pitch Spacing2mm
For Use WithDatamate L-Tek Series Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Datamate L-Tek
No. of Positions
20Ways
For Use With
Datamate L-Tek Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for M80-8502042
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002858
Product traceability