Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-8120405
Order Code2293783
Product RangeDatamate L-Tek M80
Technical Datasheet
154 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.190 |
| 10+ | €2.850 |
| 100+ | €2.710 |
| 250+ | €2.510 |
| 500+ | €2.420 |
Price for:Each
Minimum: 1
Multiple: 1
€4.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8120405
Order Code2293783
Product RangeDatamate L-Tek M80
Technical Datasheet
Product RangeDatamate L-Tek M80
No. of Contacts4Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2Rows
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Datamate L-Tek M80
Gender
Plug
Contact Termination Type
Crimp
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
No. of Contacts
4Contacts
Pitch Spacing
2mm
No. of Rows
2Rows
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00113
Product traceability