Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.120 |
| 10+ | €18.100 |
| 25+ | €16.070 |
| 100+ | €14.350 |
| 250+ | €14.060 |
Price for:Each
Minimum: 1
Multiple: 1
€20.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-7053605
Order Code1608516
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Contacts36Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows3 Row
No. of Rows3Rows
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (27-Jun-2024)
Product Overview
The Datamate J-Tek M80-7 series 2mm pitch female rectangular fully shrouded Unsealed Connector with replaceable contacts for interconnecting board to board and board to wire. The range covers female connector suitable for crimp or through board termination. The connector is intended for use as a connector in high packing density electronic equipment. The connector is polarised to prevent mis-matching and can be produced with a jackscrew feature as required.
Applications
Industrial
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
3Rows
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
No. of Contacts
36Contacts
Pitch Spacing
2mm
No. of Rows
3 Row
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability