Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-4C10405F1-02-325-00-000
Order Code2853703
Product RangeDatamate J-Tek M80
Technical Datasheet
18 In Stock
62 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.060 |
10+ | €14.340 |
25+ | €12.800 |
100+ | €12.190 |
250+ | €11.430 |
Price for:Each
Minimum: 1
Multiple: 1
€17.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4C10405F1-02-325-00-000
Order Code2853703
Product RangeDatamate J-Tek M80
Technical Datasheet
Product RangeDatamate J-Tek M80
No. of Contacts6Contacts
Pitch Spacing4mm
Contact Termination TypeCrimp
No. of Rows2 Row
No. of Rows2Rows
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
6Contacts
Pitch Spacing
4mm
No. of Rows
2 Row
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002109
Product traceability