Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM50-3900542
Order Code1022316
Product RangeArcher M50 Series
Technical Datasheet
308 In Stock
2,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
10+ | €1.260 |
100+ | €1.020 |
500+ | €0.908 |
1000+ | €0.865 |
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3900542
Order Code1022316
Product RangeArcher M50 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeArcher M50 Series
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type-
Product Overview
The M50-3900542 is a 10-contact 2-row 1.27mm male Board-to-board Pin Header with gold plated brass contacts, 100% tin over nickel plated termination and black UL94V-0 polyamide (nylon) 6T housing. The M50 series plug has horizontal connector orientation and PC tail/through board connection type. It is suitable for use with 0.4mm square mating pin size.
- 1A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC for one minute Dielectric withstanding voltage
- 300 cycles minimum Durability
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
Archer M50 Series
Contact Material
Phosphor Bronze
Connector Type
-
Alternatives for M50-3900542
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000232
Product traceability