Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.621 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€1,242.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-3100345R
Order Code2523995
Product RangeM40
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeM40
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Overview
The M40-3100345R is a 6-contact 1mm female DIL Board-to-board Socket with gold plated phosphor bronze contacts, gold plated termination and black UL94V-0 polyamide (nylon) 6T housing. The M40 series receptacle has vertical connector orientation, surface mount (SMT) connection type and top entry style. Locating pegs to ensure correct positioning onto the board. Twin beam female connector for higher durability. It is suitable for use with 0.3mm square mating pin size.
- 1A Current rating
- 1000VAC Voltage proof
- 20mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- 300 cycles Durability
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Product Range
M40
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
6Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64
Product traceability