Print Page
2,307 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.370 |
| 100+ | €0.314 |
| 500+ | €0.281 |
| 1000+ | €0.246 |
Price for:Each
Minimum: 10
Multiple: 10
€3.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M30-1100600 is a 6-position 1-row SIL Crimp Housing made of natural colour polyamide (nylon) 6T. It can be suitable for use with the crimp contacts M30-1050046, M30-1060046 or pre-crimped contacts M30-90 series.
- Bump latches for added retention to mating connector
- UL94V-0 Flammability
Applications
Commercial, Industrial
Technical Specifications
Product Range
M30
No. of Positions
6Ways
For Use With
M30 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006