Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM22520/2-01
Order Code495931
Product Range2.00mm (0.079") DATAMATE S-TEK
Technical Datasheet
26 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €883.290 |
5+ | €818.830 |
10+ | €792.570 |
Price for:Each
Minimum: 1
Multiple: 1
€883.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22520/2-01
Order Code495931
Product Range2.00mm (0.079") DATAMATE S-TEK
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithHarwin L-Tek, J-Tek & Mix-Tek Contacts
Product Range2.00mm (0.079") DATAMATE S-TEK
Product Overview
M22520/2-01 is a hand crimp tool for Datamate (signal) and M300, crimps, male and female. It must be used with a suitable positioner to ensure the crimps are consistently held in the right place to ensure correct crimping location.
- Dimension is 190.00 x 65.00 x 35.00 (in box)
Notes
Do not use this crimp tool with Datamate Trio-Tek signal crimps.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
2.00mm (0.079") DATAMATE S-TEK
For Use With
Harwin L-Tek, J-Tek & Mix-Tek Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M22520/2-01
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328855