Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.970 |
10+ | €15.770 |
25+ | €14.620 |
100+ | €13.990 |
250+ | €13.310 |
Price for:Each
Minimum: 1
Multiple: 1
€19.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-6003005
Order Code360004
Product RangeM22
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows4Rows
No. of Contacts120Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product RangeM22
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M22-6003005 is a 120-way 4-row PC/104 Plus Stackthrough Connector with solder tails, gold-plated phosphor bronze contact, black UL94V-0 polyamide (nylon) 6T housing and 2mm contact pitch.
- Supports PCI bus
- 1A Contact rating
- 30mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole
Product Range
M22
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
120Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for M22-6003005
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015