Print Page
271 In Stock
406 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.780 |
| 10+ | €6.850 |
| 100+ | €5.920 |
| 250+ | €5.130 |
| 500+ | €4.860 |
| 1000+ | €4.590 |
Price for:Each
Minimum: 1
Multiple: 1
€7.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-6103245
Order Code1569231
Product RangeM20
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts64Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Product RangeM20
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M20-610 series from Harwin are 2.54mm pitch PC/104 connectors. These connectors are compatible with PC/104 industry standard for embedded PC applications. The M20-610 series are designed for stacking boards with a common bus.
- Available in 20 and 32 contacts
- Stack through, 12.20mm solder tail
- Supports 8bit and 16bit systems
- UL94 V-0 black colour high temperature polyamide (Nylon) 6T moulding
- Gold over nickel plated phosphor bronze contacts
- Current rating is 3A maximum
- Contact resistance is 30mohm maximum
- Operating temperature range -55°C to 105°C
- Insulation resistance of 5000Mohm minimum
- Voltage proof of 1000VAC for one minute
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Product Range
M20
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
64Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for M20-6103245
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536