Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.220 |
10+ | €11.660 |
25+ | €10.400 |
100+ | €9.910 |
250+ | €9.290 |
Price for:Each
Minimum: 1
Multiple: 1
€14.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-0400005
Order Code3765279
Product RangeKona KA1
Product RangeKona KA1
Contact GenderSocket
Contact Termination TypeSolder Cup
Wire Size AWG Max8AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin Kona KA1 Series Crimp Housings
Wire Size AWG Min-
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Product Overview
- Female 8AWG solder contact
- For use with Kona 8.5mm pitch high reliable power connector
Technical Specifications
Product Range
Kona KA1
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
Harwin Kona KA1 Series Crimp Housings
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072