Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-FW10150L94
Order Code2408719
Product RangeGecko G125 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FW10150L94
Order Code2408719
Product RangeGecko G125 Series
Technical Datasheet
Connector Type ACrimp Socket
Connector to ConnectorCrimp Receptacle to Free End
Cable Length - Imperial5.906"
Connector Type BFree End
Cable Length - Metric150mm
Product RangeGecko G125 Series
Jacket ColourWhite
SVHCLead (21-Jan-2025)
Product Overview
The G125-FW10150L94 is a 150mm white audio/video Cable Assembly with female crimp socket to loose cut end connection. It has 4-finger beryllium copper contact on a female connector. Features 1.25mm pitch high-reliability gecko connector system. It is manufactured with the G125-0010005 crimp contacts. It is suitable for use with crimp housings G125-204 series.
- Ready for assembling to housings
- Crimp barrel meets all crimp guidelines and standards
- 2A Current capacity, resists high vibration and shock
- -65 to 150˚C Withstands extremes of temperature range
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
Crimp Socket
Cable Length - Imperial
5.906"
Cable Length - Metric
150mm
Jacket Colour
White
Connector to Connector
Crimp Receptacle to Free End
Connector Type B
Free End
Product Range
Gecko G125 Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001064