Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-F1MS110-075-FS1
Order Code3473844
Product RangeGecko G125 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €99.170 |
Price for:Each
Minimum: 100
Multiple: 100
€9,917.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-F1MS110-075-FS1
Order Code3473844
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorWire to Board Plug to Wire to Board Receptacle
No. of Positions10Ways
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric75mm
Cable Length - Imperial3"
Product RangeGecko G125 Series
Wire Gauge-
Jacket Colour-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
Wire to Board Plug to Wire to Board Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
75mm
Product Range
Gecko G125 Series
Jacket Colour
-
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
3"
Wire Gauge
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability