Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-32496M1-04-16-00
Order Code4129729
Product RangeGecko-MT G125 Series
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.760 |
| 10+ | €9.150 |
| 25+ | €8.160 |
Price for:Each
Minimum: 1
Multiple: 1
€10.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-32496M1-04-16-00
Order Code4129729
Product RangeGecko-MT G125 Series
Product RangeGecko-MT G125 Series
No. of Positions20Ways
Pitch Spacing1.25mm
For Use WithHarwin Gecko-MT G125 Series G125-1010005, G125-1020005 Signal & G125-1500005 Power Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Gecko-MT G125 Series
No. of Positions
20Ways
For Use With
Harwin Gecko-MT G125 Series G125-1010005, G125-1020005 Signal & G125-1500005 Power Pin Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3982