Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-22496F1-02-24-00
Order Code4129701
Product RangeGecko-MT G125 Series
46 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.500 |
| 10+ | €9.770 |
| 25+ | €8.730 |
Price for:Each
Minimum: 1
Multiple: 1
€11.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-22496F1-02-24-00
Order Code4129701
Product RangeGecko-MT G125 Series
Product RangeGecko-MT G125 Series
No. of Positions26Ways
Pitch Spacing1.25mm
For Use WithHarwin Gecko-MT G125 Series G125-0010005, G125-0020005 Signal & G125-0500005 Power Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Gecko-MT G125 Series
No. of Positions
26Ways
For Use With
Harwin Gecko-MT G125 Series G125-0010005, G125-0020005 Signal & G125-0500005 Power Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2634