Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.310 |
| 10+ | €1.180 |
| 100+ | €1.160 |
| 250+ | €1.140 |
| 500+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No61030000054
Order Code4572611
Product RangeInduCom Series
For Use WithHarting InduCom Series D-Sub Backshells
Connector Body Material-
Cable Diameter Max9.5mm
Product RangeInduCom Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
Harting InduCom Series D-Sub Backshells
Cable Diameter Max
9.5mm
SVHC
No SVHC (27-Jun-2024)
Connector Body Material
-
Product Range
InduCom Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018