Print Page
112 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €82.280 |
5+ | €78.900 |
10+ | €75.520 |
25+ | €71.730 |
50+ | €69.580 |
Price for:Each
Minimum: 1
Multiple: 1
€82.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21033812800
Order Code2785823
Product Rangehar-speed
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type AM12
Connector Type BRJ45
Product Rangehar-speed
Convert From GenderReceptacle
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Jack
Connector Type A
M12
Product Range
har-speed
Convert From Positions
8Ways
Convert To Positions
8Ways
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989