50 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.900 |
| 10+ | €11.580 |
| 25+ | €11.250 |
| 100+ | €11.030 |
| 250+ | €10.800 |
Product Information
Product Overview
The 21021511305 is a 3-pole Male HARAX® Circular Industrial Connector made of PVC/PP conductor insulation. It is ideal for use with 3-position M8 sensors and actuators. The HARAX rapid termination system uses axial insulation displacement technology to reduce installation time by up to 50%. Installation simply involves removing the outer insulation of the cable, attaching the HARAX connector assembly and tightening a screw cap. Not only connection is performed automatically, but the finished joint offers full strain relief as well as sealing to IP67.
- 26 to 22AWG Conductor
- IP67 Protection rating
- 32V Rated voltage
- 4A Rated current
- -25 to 85°C Temperature limit
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
HARAX Series
Male
3 Positions
Straight Cable Mount
S Coded
Copper Alloy
4A
No SVHC (08-Jul-2021)
M8
3Contacts
IDC / IDT Pin
IP67
Nylon (Polyamide) Body
Gold
32V
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate