Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.370 |
10+ | €2.070 |
100+ | €2.030 |
250+ | €1.990 |
500+ | €1.950 |
Price for:Each
Minimum: 1
Multiple: 1
€2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21011009934
Order Code2696104
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min-
For Use WithHarting M12 Power Sensor Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Product Overview
The 21011009934 from Harting is a 2.5mm² M12 power female PWR/PE contact crimp.
- Conductor cross section is 14AWG
- Copper alloy with gold plated contacts
- 23.2mm length
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Harting M12 Power Sensor Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007