Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No20 82 001 0002
Order Code2481127
Product RangepreLink HA-VIS
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.120 |
| 10+ | €14.260 |
| 25+ | €12.550 |
| 100+ | €11.730 |
| 250+ | €11.500 |
Price for:Each
Minimum: 1
Multiple: 1
€16.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No20 82 001 0002
Order Code2481127
Product RangepreLink HA-VIS
Technical Datasheet
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Ways
LAN CategoryCat6
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingShielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangepreLink HA-VIS
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Ways
IP Rating
IP20
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
preLink HA-VIS
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025