Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19620005090
Order Code3847187
Product RangeHan Series
Technical Datasheet
38 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €36.480 |
5+ | €34.360 |
10+ | €32.250 |
25+ | €31.150 |
50+ | €30.220 |
100+ | €29.380 |
Price for:Each
Minimum: 1
Multiple: 1
€36.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19620005090
Order Code3847187
Product RangeHan Series
Technical Datasheet
Thread SizeM25
Cable Diameter Min6.5mm
Cable Diameter Max9.5mm
Cable Gland MaterialMetal
Gland Colour-
IP / NEMA RatingIP68
Product RangeHan Series
Technical Specifications
Thread Size
M25
Cable Diameter Max
9.5mm
Gland Colour
-
Product Range
Han Series
Cable Diameter Min
6.5mm
Cable Gland Material
Metal
IP / NEMA Rating
IP68
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
Product traceability