Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No1726 220 2102
Order Code1106809
Product RangeHar-Bus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €22.530 |
Price for:Each
Minimum: 5
Multiple: 5
€112.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No1726 220 2102
Order Code1106809
Product RangeHar-Bus Series
Technical Datasheet
Product RangeHar-Bus Series
Connector MountingPCB Mount
No. of Contacts220Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Har-Bus Series
No. of Contacts
220Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Plating
-
Connector Mounting
PCB Mount
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031071